
1-1393102-9 | |
|---|---|
DigiKey Part Number | 2266-1-1393102-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393102-9 |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 51 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, 8 Pin (Octal) |
Packaging Box | Coil Insulation Class B |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type | Operating Temperature -45°C ~ 70°C |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 10 A | Coil Resistance 472 Ohms |
Switching Voltage 240VAC - Max | Base Product Number |

