
U03-C071-02401 | |
|---|---|
DigiKey Part Number | 6159-U03-C071-02401-ND |
Manufacturer | |
Manufacturer Product Number | U03-C071-02401 |
Description | USB-C Plug vertical SMT |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Surface Mount |
Datasheet | Datasheet |
Category | Mounting Feature Vertical |
Manufacturer Walta | Termination PC Board, Solder |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current Rating (Amps) 0.25A, 1.25A, 5A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 100VAC |
Number of Contacts 24 | Contact Finish Gold |
Gender Plug | Shell/Shielding Material Steel (SUS) |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,65200 € | 13,26 € |
| 10 | 2,12500 € | 21,25 € |
| 25 | 1,58920 € | 39,73 € |
| 50 | 1,32580 € | 66,29 € |
| 100 | 1,06240 € | 106,24 € |
| Unit Price without VAT: | 2,65200 € |
|---|---|
| Unit Price with VAT: | 3,15588 € |











