0402X474K6R3CT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 9.127
Unit Price: 12,42000 €
Datasheet

Similar


Taiyo Yuden
In Stock: 3.754.162
Unit Price: 8,87000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16.795
Unit Price: 8,87000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,82557 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 565.855
Unit Price: 8,87000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 140.796
Unit Price: 8,87000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 114.836
Unit Price: 8,87000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 2.570
Unit Price: 8,87000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,64361 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,64361 €

Parametric Equivalent


Murata Electronics
In Stock: 1.530
Unit Price: 8,87000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 213.029
Unit Price: 12,42000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,71593 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 1,23198 €
Datasheet
0402-(1005-Metric)-0,60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402X474K6R3CT

DigiKey Part Number
1292-1374-2-ND - Tape & Reel (TR)
1292-1374-1-ND - Cut Tape (CT)
1292-1374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402X474K6R3CT
Description
CAP CER 0.47UF 6.3V X5R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402X474K6R3CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01500 €0,15 €
500,01000 €0,50 €
1000,00840 €0,84 €
5000,00584 €2,92 €
1.0000,00504 €5,04 €
2.5000,00421 €10,53 €
5.0000,00371 €18,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00331 €33,10 €
20.0000,00298 €59,60 €
30.0000,00281 €84,30 €
50.0000,00262 €131,00 €
70.0000,00252 €176,40 €
100.0000,00241 €241,00 €
120.0000,00236 €283,20 €
240.0000,00220 €528,00 €
250.0000,00219 €547,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €