

CC0402KPX5R5BB474 | |
---|---|
DigiKey Part Number | 13-CC0402KPX5R5BB474TR-ND - Tape & Reel (TR) 13-CC0402KPX5R5BB474CT-ND - Cut Tape (CT) 13-CC0402KPX5R5BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX5R5BB474 |
Description | CAP CER 0.47UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX5R5BB474 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03600 € | 0,36 € |
50 | 0,02440 € | 1,22 € |
100 | 0,02080 € | 2,08 € |
500 | 0,01506 € | 7,53 € |
1.000 | 0,01329 € | 13,29 € |
2.500 | 0,01142 € | 28,55 € |
5.000 | 0,01031 € | 51,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
50.000 | 0,00783 € | 391,50 € |
100.000 | 0,00735 € | 735,00 € |
150.000 | 0,00711 € | 1.066,50 € |
250.000 | 0,00685 € | 1.712,50 € |
350.000 | 0,00669 € | 2.341,50 € |
500.000 | 0,00654 € | 3.270,00 € |
600.000 | 0,00647 € | 3.882,00 € |
1.200.000 | 0,00623 € | 7.476,00 € |
1.250.000 | 0,00622 € | 7.775,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |