DC0402012L2B-2T2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Delta Electronics
In Stock: 0
Unit Price: 9,11000 €
Datasheet
Image for DC0402012L2B-2T2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0402012L2B-2T2

DigiKey Part Number
345-DC0402012L2B-2T2-ND
Manufacturer
Manufacturer Product Number
DC0402012L2B-2T2
Description
FAN 40X20MM 12VDC MOLEX 22-01-10
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 9.4 CFM (0.263m³/min) 2 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection
Mfr
Noise
33.0dB(A)
Packaging
Bulk
Power (Watts)
960 mW
Part Status
Active
RPM
Voltage - Rated
Termination
2 Position Rectangular Connector
Size / Dimension
Square - 40mm L x 40mm H
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Width
20.00mm
Approval Agency
CE, cURus, TUV
Air Flow
9.4 CFM (0.263m³/min)
Current Rating (Amps)
0.080A
Static Pressure
0.350 in H2O (87.2 Pa)
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFB0412HHD16VDelta Electronics0603-2221-ND9,11000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
72011,70108 €8.424,78 €
Manufacturers Standard Package
Unit Price without VAT:11,70108 €
Unit Price with VAT:13,92429 €