Parametric Equivalent




EFB0412HHD16V | |
|---|---|
DigiKey Part Number | 603-2221-ND |
Manufacturer | |
Manufacturer Product Number | EFB0412HHD16V |
Description | FAN AXIAL 40X20MM 12VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 9.4 CFM (0.263m³/min) 2 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Noise 30.5dB(A) |
Mfr | Power (Watts) 1.2 W |
Series | RPM |
Packaging Bulk | Termination 2 Position Rectangular Connector |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.073 lb (33.11 g) |
Width 20.00mm | Current Rating (Amps) 0.100A |
Air Flow 9.4 CFM (0.263m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.354 in H2O (88.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC0402012L2B-2T2 | Wakefield Thermal Solutions | 0 | 345-DC0402012L2B-2T2-ND | 11,79469 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 € | 9,18 € |
| 10 | 7,45000 € | 74,50 € |
| 25 | 6,79760 € | 169,94 € |
| 50 | 6,32860 € | 316,43 € |
| 100 | 5,88580 € | 588,58 € |
| 336 | 5,51500 € | 1.853,04 € |
| Unit Price without VAT: | 9,18000 € |
|---|---|
| Unit Price with VAT: | 10,92420 € |










