890-242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890-242

DigiKey Part Number
2946-890-242-ND
Manufacturer
Manufacturer Product Number
890-242
Description
TERM BLOCK PLUG 2POS 4.40MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.173" (4.40mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
890-242 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.173" (4.40mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
16A
Voltage - IEC
250 V
Current - UL
14 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
16-22 AWG
Wire Gauge or Range - mm²
0.25-1.5mm²
Color
Gray
Operating Temperature
-35°C ~ 85°C
Contact Mating Finish
-
Features
Locking Feature
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20, IP40
Screw Size
-
Torque - Screw
-
Wire Strip Length
9mm
Contact Material
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.461" (11.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 743
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,39000 €3,39 €
102,88100 €28,81 €
252,70080 €67,52 €
502,57180 €128,59 €
1002,44890 €244,89 €
2502,29560 €573,90 €
5002,18606 €1.093,03 €
1.0002,08178 €2.081,78 €
2.5001,95156 €4.878,90 €
Manufacturers Standard Package
Unit Price without VAT:3,39000 €
Unit Price with VAT:4,03410 €