



890-1112 | |
|---|---|
DigiKey Part Number | 2946-890-1112-ND |
Manufacturer | |
Manufacturer Product Number | 890-1112 |
Description | TERM BLOCK PLUG 2POS 4.40MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.173" (4.40mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 890-1112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.173" (4.40mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 16A | |
Voltage - IEC | 250 V | |
Current - UL | 14 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 16-22 AWG | |
Wire Gauge or Range - mm² | 0.25-1.5mm² | |
Color | Blue | |
Operating Temperature | -35°C ~ 85°C | |
Contact Mating Finish | - | |
Features | Locking Feature | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20, IP40 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 9mm | |
Contact Material | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.461" (11.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,47800 € | 24,78 € |
| 25 | 2,32320 € | 58,08 € |
| 50 | 2,21200 € | 110,60 € |
| 100 | 2,10620 € | 210,62 € |
| 250 | 1,97432 € | 493,58 € |
| 500 | 1,88008 € | 940,04 € |
| 1.000 | 1,79039 € | 1.790,39 € |
| 2.500 | 1,67840 € | 4.196,00 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |











