
870-158 | |
|---|---|
DigiKey Part Number | 2946-870-158-ND |
Manufacturer | |
Manufacturer Product Number | 870-158 |
Description | TERM BLK 4POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Gray Plug Connection 5.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 870-158 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.0mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 16 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | Gray | |
Length | 2.760" (70.10mm) | |
Height (Max) | 1.461" (37.11mm) | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,24000 € | 8,24 € |
| 10 | 5,84200 € | 58,42 € |
| 25 | 5,15720 € | 128,93 € |
| 50 | 4,74120 € | 237,06 € |
| 100 | 4,40310 € | 440,31 € |
| 250 | 4,05776 € | 1.014,44 € |
| 500 | 3,85966 € | 1.929,83 € |
| 1.000 | 3,70479 € | 3.704,79 € |
| Unit Price without VAT: | 8,24000 € |
|---|---|
| Unit Price with VAT: | 9,80560 € |










