


2153261101 | |
|---|---|
DigiKey Part Number | 900-2153261101-ND |
Manufacturer | |
Manufacturer Product Number | 2153261101 |
Description | MINIFIT JR DR R-S 10 CIRCUIT 150 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153261101 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Tin |
Number of Positions 10 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,81865 € | 3.854,92 € |
| Unit Price without VAT: | 4,81865 € |
|---|---|
| Unit Price with VAT: | 5,73419 € |

