
869-324 | |
|---|---|
DigiKey Part Number | 2946-869-324-ND |
Manufacturer | |
Manufacturer Product Number | 869-324 |
Description | TERM BLK 2POS BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Middle 5.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 869-324 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Housing Color | Blue | |
Length | 1.315" (33.40mm) | |
Height (Max) | 1.087" (27.61mm) | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm ~ 7mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,46800 € | 24,68 € |
| 25 | 2,15920 € | 53,98 € |
| 50 | 1,96580 € | 98,29 € |
| 100 | 1,80560 € | 180,56 € |
| 250 | 1,63904 € | 409,76 € |
| 500 | 1,54202 € | 771,01 € |
| 1.000 | 1,46548 € | 1.465,48 € |
| 5.000 | 1,34652 € | 6.732,60 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |










