
5SJ41357HG41 | |
|---|---|
DigiKey Part Number | 3473-5SJ41357HG41-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ41357HG41 |
Description | MCB 5SJ4 1P 240V 35A 14K C-TRIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 35A 400 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ41357HG41 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 35A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, EAC, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,38000 € | 80,38 € |
| Unit Price without VAT: | 80,38000 € |
|---|---|
| Unit Price with VAT: | 95,65220 € |

