
862-694 | |
|---|---|
DigiKey Part Number | 2946-862-694-ND |
Manufacturer | |
Manufacturer Product Number | 862-694 |
Description | TERM BLK 4POS WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel White |
Datasheet | Datasheet |
EDA/CAD Models | 862-694 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Front Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Push In Clamp - Wire Entry 90° to Panel | |
Width | 1.890" (48.00mm) | |
Panel Thickness | - | |
Positions Per Level | 4 | |
Panel Mount Type | Chassis, Panel | |
Pitch | 0.472" (12.00mm) | |
Wire Gauge | 12-20 AWG | |
Color | White | |
Features | Push Button Actuated | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 10 | 3,38600 € | 33,86 € |
| 25 | 2,97000 € | 74,25 € |
| 50 | 2,71320 € | 135,66 € |
| 100 | 2,50190 € | 250,19 € |
| 250 | 2,28372 € | 570,93 € |
| 500 | 2,15748 € | 1.078,74 € |
| 1.000 | 2,05818 € | 2.058,18 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,67630 € |











