
1597KIT4MCPI3 | |
|---|---|
DigiKey Part Number | 164-1597KIT4MCPI3-ND |
Manufacturer | |
Manufacturer Product Number | 1597KIT4MCPI3 |
Description | CASE PLAS GRAY 3.560"LX2.820"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Case Plastic Gray Hand Held, Split Sides and End Panel(s) 3.560" L x 2.820" W (90.42mm x 71.63mm) X 1.270" (32.26mm) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 1597KIT4MCPI3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 3 | |
Size / Dimension | 3.560" L x 2.820" W (90.42mm x 71.63mm) | |
Height | 1.270" (32.26mm) | |
Area (L x W) | 10.04in² (64.8cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | Plastic | |
Color | Gray | |
Thickness | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 18,54000 € | 18,54 € |
| Unit Price without VAT: | 18,54000 € |
|---|---|
| Unit Price with VAT: | 22,06260 € |











