
859-314 | |
|---|---|
DigiKey Part Number | 2946-859-314-ND |
Manufacturer | |
Manufacturer Product Number | 859-314 |
Description | RELAY GEN PURPOSE SPDT 5A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 859-314 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Operate Time | 6 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.4 kOhms | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,23000 € | 37,23 € |
| 10 | 33,15200 € | 331,52 € |
| 25 | 31,65560 € | 791,39 € |
| 50 | 30,56780 € | 1.528,39 € |
| 100 | 29,51690 € | 2.951,69 € |
| 250 | 28,18188 € | 7.045,47 € |
| Unit Price without VAT: | 37,23000 € |
|---|---|
| Unit Price with VAT: | 44,30370 € |


