
857-314 | |
|---|---|
DigiKey Part Number | 2946-857-314-ND |
Manufacturer | |
Manufacturer Product Number | 857-314 |
Description | RELAY GEN PURPOSE SPDT 6A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 857-314 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1500VA | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Operate Time | 6 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | EAC, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.4 kOhms | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,90000 € | 36,90 € |
| 10 | 32,86000 € | 328,60 € |
| 25 | 31,37720 € | 784,43 € |
| 50 | 30,29900 € | 1.514,95 € |
| 100 | 29,25730 € | 2.925,73 € |
| 250 | 27,93384 € | 6.983,46 € |
| Unit Price without VAT: | 36,90000 € |
|---|---|
| Unit Price with VAT: | 43,91100 € |



