
850-828 | |
|---|---|
DigiKey Part Number | 2946-850-828-ND |
Manufacturer | |
Manufacturer Product Number | 850-828 |
Description | ENCLOSURE ALUM 18.90"L X 6.3"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Green Cover Included 18.898" L x 6.299" W (480.00mm x 160.00mm) X 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 18.898" L x 6.299" W (480.00mm x 160.00mm) | |
Height | 3.937" (100.00mm) | |
Area (L x W) | 119in² (768cm²) | |
Design | Cover Included | |
Material | ||
Color | Green | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.141,71000 € | 1.141,71 € |
| Unit Price without VAT: | 1.141,71000 € |
|---|---|
| Unit Price with VAT: | 1.358,63490 € |











