
2171282 | |
|---|---|
DigiKey Part Number | 5614-2171282-ND |
Manufacturer | |
Manufacturer Product Number | 2171282 |
Description | IE-PNC-5-RJ45-5-P-2-22-FD-RJ45 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer LAPP | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 16.40' (5.00m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,31000 € | 67,31 € |
| 10 | 57,21700 € | 572,17 € |
| 25 | 53,63720 € | 1.340,93 € |
| 50 | 51,07960 € | 2.553,98 € |
| 100 | 48,64500 € | 4.864,50 € |
| Unit Price without VAT: | 67,31000 € |
|---|---|
| Unit Price with VAT: | 80,09890 € |

