
831-1104 | |
|---|---|
DigiKey Part Number | 2946-831-1104-ND |
Manufacturer | |
Manufacturer Product Number | 831-1104 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 831-1104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 41A | |
Voltage - IEC | 1 kV | |
Current - UL | 42 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Push Button Actuated, Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 13-15mm | |
Contact Material | Electrolytic Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,93000 € | 15,93 € |
| 10 | 11,36200 € | 113,62 € |
| 25 | 10,12520 € | 253,13 € |
| 50 | 9,38660 € | 469,33 € |
| 100 | 8,79430 € | 879,43 € |
| 250 | 8,19620 € | 2.049,05 € |
| 500 | 7,85608 € | 3.928,04 € |
| 1.000 | 7,59180 € | 7.591,80 € |
| Unit Price without VAT: | 15,93000 € |
|---|---|
| Unit Price with VAT: | 18,95670 € |











