
826-159 | |
|---|---|
DigiKey Part Number | 2946-826-159-ND |
Manufacturer | |
Manufacturer Product Number | 826-159 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Gray |
Datasheet | Datasheet |
EDA/CAD Models | 826-159 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Front Panel Wire Connection | Push In Clamp - Wire Entry Angled to Panel | |
Rear Panel Wire Connection | Push In Clamp - Wire Entry Angled to Panel | |
Width | 0.339" (8.60mm) | |
Panel Thickness | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 300 V | |
Current - UL | 20 A | |
Wire Gauge | 12-28 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 4,15600 € | 41,56 € |
| 25 | 3,65440 € | 91,36 € |
| 50 | 3,34580 € | 167,29 € |
| 100 | 3,09340 € | 309,34 € |
| 250 | 2,83392 € | 708,48 € |
| 500 | 2,68422 € | 1.342,11 € |
| 1.000 | 2,56681 € | 2.566,81 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |








