
SBL-8-H-900-IR/59/65B/73/120 | |
|---|---|
DigiKey Part Number | 2046-SBL-8-H-900-IR/59/65B/73/120-ND |
Manufacturer | |
Manufacturer Product Number | SBL-8-H-900-IR/59/65B/73/120 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.575" ~ 35.433" (40mm ~ 900mm) PNP - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 1.575" ~ 35.433" (40mm ~ 900mm) | |
Voltage - Supply | 19.2V ~ 28.8V | |
Response Time | 5ms | |
Output Configuration | PNP - Dark-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP65 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,30000 € | 269,30 € |
| 10 | 238,31700 € | 2.383,17 € |
| Unit Price without VAT: | 269,30000 € |
|---|---|
| Unit Price with VAT: | 320,46700 € |









