8001-025/K050-0613/002-800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8001-025/K050-0613/002-800

DigiKey Part Number
2946-8001-025/K050-0613/002-800-ND
Manufacturer
Manufacturer Product Number
8001-025/K050-0613/002-800
Description
3.0A AC250V DC65V CIRCUIT BREAKE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker 3A 250 V AC 65 V DC
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
-
Breaker Type
-
Current Rating (Amps)
3A
Voltage Rating - AC
250 V
Voltage Rating - DC
65 V
Actuator Type
-
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,02000 €33,02 €
527,39400 €136,97 €
1025,27100 €252,71 €
5020,93000 €1.046,50 €
10019,28430 €1.928,43 €
25017,29012 €4.322,53 €
50016,38602 €8.193,01 €
Manufacturers Standard Package
Unit Price without VAT:33,02000 €
Unit Price with VAT:39,29380 €