8001-025K050-0613002-900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8000-099/000-5217

DigiKey Part Number
2946-8000-099/000-5217-ND
Manufacturer
Manufacturer Product Number
8000-099/000-5217
Description
4.0A AC250V DC65V CIRCUIT BREAKE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker 4A 250 V AC 65 V DC Pushbutton Holder
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Holder
Breaker Type
-
Current Rating (Amps)
4A
Voltage Rating - AC
250 V
Voltage Rating - DC
65 V
Actuator Type
Pushbutton
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,04000 €33,04 €
527,40600 €137,03 €
1025,28100 €252,81 €
5020,93820 €1.046,91 €
10019,29190 €1.929,19 €
25017,29688 €4.324,22 €
50016,39302 €8.196,51 €
Manufacturers Standard Package
Unit Price without VAT:33,04000 €
Unit Price with VAT:39,31760 €