
789-312 | |
|---|---|
DigiKey Part Number | 2946-789-312-ND |
Manufacturer | |
Manufacturer Product Number | 789-312 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 789-312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2000VA | |
Coil Current | 21 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -25°C ~ 40°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | EAC | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.14 kOhms | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,38000 € | 76,38 € |
| 10 | 68,01700 € | 680,17 € |
| 25 | 64,94360 € | 1.623,59 € |
| 50 | 62,70980 € | 3.135,49 € |
| 100 | 60,55220 € | 6.055,22 € |
| Unit Price without VAT: | 76,38000 € |
|---|---|
| Unit Price with VAT: | 90,89220 € |

