
769-228/281-411 | |
|---|---|
DigiKey Part Number | 2946-769-228/281-411-ND |
Manufacturer | |
Manufacturer Product Number | 769-228/281-411 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Plug Connection 5.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 769-228/281-411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 500 mA | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | Diode | |
Housing Color | Gray | |
Length | 2.070" (52.58mm) | |
Height (Max) | 1.122" (28.50mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,22000 € | 16,22 € |
| 10 | 11,57800 € | 115,78 € |
| 25 | 10,32000 € | 258,00 € |
| 50 | 9,56960 € | 478,48 € |
| 100 | 8,96800 € | 896,80 € |
| 250 | 8,36064 € | 2.090,16 € |
| 500 | 8,01540 € | 4.007,70 € |
| 1.000 | 7,74706 € | 7.747,06 € |
| Unit Price without VAT: | 16,22000 € |
|---|---|
| Unit Price with VAT: | 19,30180 € |











