DT06-12SA-CE05 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 547
Unit Price: 3,47000 €
Datasheet
DT06-12SA-CE05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT06-12SA-CE05
Taking Commercial Drone Reliability to New Heights

DT06-12SA-CE05

DigiKey Part Number
1734-1598-ND
Manufacturer
Manufacturer Product Number
DT06-12SA-CE05
Description
CONN PLUG HSG 12POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
DT06-12SA-CE05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
Blocked Gasket, Cap (Cover), IP68, IP6K9K, Reduced Wire Seals
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,76000 €4,76 €
104,04600 €40,46 €
253,79160 €94,79 €
503,61040 €180,52 €
1003,43810 €343,81 €
4503,09198 €1.391,39 €
9002,94451 €2.650,06 €
1.3502,86156 €3.863,11 €
2.7002,72513 €7.357,85 €
Manufacturers Standard Package
Unit Price without VAT:4,76000 €
Unit Price with VAT:5,66440 €