
753-440 | |
|---|---|
DigiKey Part Number | 2946-753-440-ND |
Manufacturer | |
Manufacturer Product Number | 753-440 |
Description | INPUT MODULE 4 DIGITAL 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail 120VAC |
Datasheet | Datasheet |
EDA/CAD Models | 753-440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | 753 Series | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 120VAC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,60000 € | 188,60 € |
| 10 | 167,91900 € | 1.679,19 € |
| 25 | 160,32440 € | 4.008,11 € |
| 50 | 154,80540 € | 7.740,27 € |
| Unit Price without VAT: | 188,60000 € |
|---|---|
| Unit Price with VAT: | 224,43400 € |



