750-612
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-612

DigiKey Part Number
2946-750-612-ND
Manufacturer
Manufacturer Product Number
750-612
Description
POWER SUPPLY MODULE 230V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Module DIN Rail 230VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
750-612 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Power Supply Module
For Use With/Related Products
750 Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
230VAC/DC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
140,84000 €40,84 €
1035,89900 €358,99 €
2534,10200 €852,55 €
5032,80260 €1.640,13 €
10031,55250 €3.155,25 €
Manufacturers Standard Package
Unit Price without VAT:40,84000 €
Unit Price with VAT:48,59960 €