



721-604/000-042 | |
|---|---|
DigiKey Part Number | 2946-721-604/000-042-ND |
Manufacturer | |
Manufacturer Product Number | 721-604/000-042 |
Description | TERM BLOCK PLUG 4POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Male Pins 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 721-604/000-042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 12A | |
Voltage - IEC | 630 V | |
Current - UL | 15 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Color | Gray | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8-9mm | |
Contact Material | Electrolytic Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.563" (14.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,69000 € | 8,69 € |
| 10 | 6,16500 € | 61,65 € |
| 25 | 5,44640 € | 136,16 € |
| 50 | 5,01020 € | 250,51 € |
| 100 | 4,65610 € | 465,61 € |
| 250 | 4,29496 € | 1.073,74 € |
| 500 | 4,08792 € | 2.043,96 € |
| 1.000 | 3,92617 € | 3.926,17 € |
| Unit Price without VAT: | 8,69000 € |
|---|---|
| Unit Price with VAT: | 10,34110 € |











