


1555NL2GY | |
|---|---|
DigiKey Part Number | 164-1555NL2GY-ND |
Manufacturer | |
Manufacturer Product Number | 1555NL2GY |
Description | 120X120X45MM POLYCARB NEMA ENC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Light Gray Cover Included 4.720" L x 4.720" W (119.89mm x 119.89mm) X 1.791" (45.49mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.720" L x 4.720" W (119.89mm x 119.89mm) | |
Height | 1.791" (45.49mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,34000 € | 22,34 € |
| 5 | 19,09600 € | 95,48 € |
| 10 | 17,84800 € | 178,48 € |
| 25 | 16,32360 € | 408,09 € |
| 50 | 15,25700 € | 762,85 € |
| 100 | 14,89880 € | 1.489,88 € |
| Unit Price without VAT: | 22,34000 € |
|---|---|
| Unit Price with VAT: | 26,58460 € |











