


60522733 | |
|---|---|
DigiKey Part Number | 2946-60522733-ND |
Manufacturer | |
Manufacturer Product Number | 60522733 |
Description | SPLICE LEVR 24-12AWG 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 3 | |
Termination | Push In | |
Wire Gauge | 12-24 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51217 € | 512,17 € |
| 3.000 | 0,47398 € | 1.421,94 € |
| 5.000 | 0,45721 € | 2.286,05 € |
| 10.000 | 0,43540 € | 4.354,00 € |
| Unit Price without VAT: | 0,51217 € |
|---|---|
| Unit Price with VAT: | 0,60948 € |







