
285-447 | |
|---|---|
DigiKey Part Number | 2946-285-447-ND |
Manufacturer | |
Manufacturer Product Number | 285-447 |
Description | POWER TAP; FOR 50 MM HIGH-CURREN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Power Tap For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 285-447 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Tap | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| 10 | 4,71600 € | 47,16 € |
| 25 | 4,42040 € | 110,51 € |
| 50 | 4,20920 € | 210,46 € |
| 100 | 4,00830 € | 400,83 € |
| 250 | 3,75732 € | 939,33 € |
| 500 | 3,57810 € | 1.789,05 € |
| 1.000 | 3,40748 € | 3.407,48 € |
| 2.500 | 3,19441 € | 7.986,02 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |






