
285-440 | |
|---|---|
DigiKey Part Number | 2946-285-440-ND |
Manufacturer | |
Manufacturer Product Number | 285-440 |
Description | PROTECTIVE WARNING MARKER; WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For Din Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 285-440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Danger Sign | |
Pitch | - | |
For Use With/Related Products | Din Rail Terminal Blocks | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,97300 € | 9,73 € |
| 25 | 0,91120 € | 22,78 € |
| 50 | 0,86780 € | 43,39 € |
| 100 | 0,82640 € | 82,64 € |
| 250 | 0,77464 € | 193,66 € |
| 500 | 0,73764 € | 368,82 € |
| 1.000 | 0,70241 € | 702,41 € |
| 2.500 | 0,65845 € | 1.646,12 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |


