279-994
cms-photo-disclaimer

279-994

cms-digikey-product-number
2946-279-994-ND
cms-manufacturer
cms-manufacturer-product-number
279-994
cms-description
4-CONDUCTOR THROUGH TERMINAL BLO
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
Terminal Block Connector 4 Position Feed Through Gray 16-28 AWG
Datasheet
 Datasheet
cms-eda-cad-models
279-994 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
4.0mm
Termination Style
Push In, Spring
Current - IEC
15 A
Voltage - IEC
550V
Voltage - UL
-
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.08-1.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Box
cms-quantityUnit Pricecms-ext-price
15,03000 €5,03 €
cms-manufacturer-standard-package
Unit Price without VAT:5,03000 €
Unit Price with VAT:5,98570 €