
261-102/331-000 | |
|---|---|
DigiKey Part Number | 2946-261-102/331-000-ND |
Manufacturer | |
Manufacturer Product Number | 261-102/331-000 |
Description | TERM BLK 4POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Gray Middle 26.1mm |
Datasheet | Datasheet |
EDA/CAD Models | 261-102/331-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 26.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | Push Button Actuated | |
Housing Color | Gray | |
Length | 1.106" (28.09mm) | |
Height (Max) | 0.917" (23.30mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,03300 € | 30,33 € |
| 25 | 2,65880 € | 66,47 € |
| 50 | 2,42580 € | 121,29 € |
| 100 | 2,23380 € | 223,38 € |
| 250 | 2,03512 € | 508,78 € |
| 500 | 1,91986 € | 959,93 € |
| 1.000 | 1,82914 € | 1.829,14 € |
| 5.000 | 1,68854 € | 8.442,70 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |









