New at DigiKey
2587-2144
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2587-2144

DigiKey Part Number
2946-2587-2144-ND
Manufacturer
Manufacturer Product Number
2587-2144
Description
POWER SUPPLY 24VDC 5A DIN RAIL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 2A
Datasheet
 Datasheet
EDA/CAD Models
2587-2144 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2A
Power (Watts)
120W
Voltage - Isolation
3.51 kV
Applications
ITE (Commercial), Laboratory
Efficiency
88%
Operating Temperature
-30°C ~ 70°C
Features
Adjustable Output, PFC, Universal Input
Size / Dimension
4.33" L x 1.38" W x 4.92" H (110.0mm x 35.1mm x 125.0mm)
Approval Agency
UL
Standard Number
61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
149,83000 €49,83 €
1043,79100 €437,91 €
2541,59840 €1.039,96 €
5040,01340 €2.000,67 €
10038,48870 €3.848,87 €
Manufacturers Standard Package
Unit Price without VAT:49,83000 €
Unit Price with VAT:59,29770 €