


2587-2146 | |
|---|---|
DigiKey Part Number | 2946-2587-2146-ND |
Manufacturer | |
Manufacturer Product Number | 2587-2146 |
Description | POWER SUPPLY 24VDC 10A DIN RAIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | 2587-2146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 3.51 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 91% | |
Operating Temperature | -30°C ~ 70°C | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 4.61" L x 2.05" W x 4.92" H (117.1mm x 52.1mm x 125.0mm) | |
Approval Agency | UL | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,90000 € | 75,90 € |
| 10 | 66,71600 € | 667,16 € |
| 25 | 63,37600 € | 1.584,40 € |
| 50 | 60,96120 € | 3.048,06 € |
| 100 | 58,63800 € | 5.863,80 € |
| Unit Price without VAT: | 75,90000 € |
|---|---|
| Unit Price with VAT: | 90,32100 € |












