
250-710 | |
|---|---|
DigiKey Part Number | 2946-250-710-ND |
Manufacturer | |
Manufacturer Product Number | 250-710 |
Description | DOUBLE-DECK PCB TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 250-710 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 2 | |
Positions Per Level | 10 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 € | 9,78 € |
| 12 | 6,76250 € | 81,15 € |
| 36 | 5,87139 € | 211,37 € |
| 60 | 5,54333 € | 332,60 € |
| 108 | 5,22500 € | 564,30 € |
| 252 | 4,86202 € | 1.225,23 € |
| 504 | 4,63466 € | 2.335,87 € |
| 1.008 | 4,45724 € | 4.492,90 € |
| Unit Price without VAT: | 9,78000 € |
|---|---|
| Unit Price with VAT: | 11,63820 € |




















