
210-332/500-202 | |
|---|---|
DigiKey Part Number | 2946-210-332/500-202-ND |
Manufacturer | |
Manufacturer Product Number | 210-332/500-202 |
Description | MARKING STRIPS; AS A DIN A4 SHEE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For 5mm Pitch Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Numbers, 1 through 16 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | 5mm Pitch Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,08000 € | 40,08 € |
| 10 | 34,06500 € | 340,65 € |
| 25 | 31,93320 € | 798,33 € |
| 50 | 30,41000 € | 1.520,50 € |
| 100 | 28,96000 € | 2.896,00 € |
| 250 | 27,14932 € | 6.787,33 € |
| Unit Price without VAT: | 40,08000 € |
|---|---|
| Unit Price with VAT: | 47,69520 € |



