


221-425/K000-0002 | |
|---|---|
DigiKey Part Number | 2946-221-425/K000-0002-ND |
Manufacturer | |
Manufacturer Product Number | 221-425/K000-0002 |
Description | SPLICE LEVER 24-12AWG 5POS 1=25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 5 | |
Termination | Push In | |
Wire Gauge | 12-24 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,22000 € | 23,22 € |
| 10 | 19,73100 € | 197,31 € |
| 25 | 18,49600 € | 462,40 € |
| 50 | 17,61340 € | 880,67 € |
| 100 | 16,77330 € | 1.677,33 € |
| 250 | 15,72420 € | 3.931,05 € |
| 500 | 14,97482 € | 7.487,41 € |
| Unit Price without VAT: | 23,22000 € |
|---|---|
| Unit Price with VAT: | 27,63180 € |







