
221-415/K006-0000 | |
|---|---|
DigiKey Part Number | 2946-221-415/K006-0000-ND |
Manufacturer | |
Manufacturer Product Number | 221-415/K006-0000 |
Description | LEVER-NUTS SPLICING CON 1=10/BAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 5 | |
Termination | Push In | |
Wire Gauge | 12-24 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,93000 € | 9,93 € |
| 15 | 8,20200 € | 123,03 € |
| 30 | 7,81033 € | 234,31 € |
| 60 | 7,43750 € | 446,25 € |
| 105 | 7,14962 € | 750,71 € |
| 255 | 6,71596 € | 1.712,57 € |
| 510 | 6,39573 € | 3.261,82 € |
| 1.005 | 6,09719 € | 6.127,68 € |
| Unit Price without VAT: | 9,93000 € |
|---|---|
| Unit Price with VAT: | 11,81670 € |







