
221-412/K007-0000 | |
|---|---|
DigiKey Part Number | 2946-221-412/K007-0000-ND |
Manufacturer | |
Manufacturer Product Number | 221-412/K007-0000 |
Description | LEVER-NUTS SPLICING CON 1=10/BAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Push In | |
Wire Gauge | 12-24 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,17000 € | 6,17 € |
| 15 | 5,08933 € | 76,34 € |
| 30 | 4,84633 € | 145,39 € |
| 60 | 4,61483 € | 276,89 € |
| 105 | 4,43610 € | 465,79 € |
| 255 | 4,16698 € | 1.062,58 € |
| 510 | 3,96824 € | 2.023,80 € |
| 1.005 | 3,78294 € | 3.801,85 € |
| Unit Price without VAT: | 6,17000 € |
|---|---|
| Unit Price with VAT: | 7,34230 € |







