


221-413/K194-4045/000-100 | |
|---|---|
DigiKey Part Number | 2946-221-413/K194-4045/000-100-ND |
Manufacturer | |
Manufacturer Product Number | 221-413/K194-4045/000-100 |
Description | SPLICE LEVER 24-12AWG 3POS 350PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Canister | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 3 | |
Termination | Push In | |
Wire Gauge | 12-24 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,61000 € | 141,61 € |
| 10 | 120,38300 € | 1.203,83 € |
| 25 | 112,85400 € | 2.821,35 € |
| 50 | 107,97920 € | 5.398,96 € |
| Unit Price without VAT: | 141,61000 € |
|---|---|
| Unit Price with VAT: | 168,51590 € |







