2202-3227
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2202-3227
2202-3227
2202-3227

2202-3227

DigiKey Part Number
2946-2202-3227-ND
Manufacturer
Manufacturer Product Number
2202-3227
Description
TRIPLE DECK TERM BLOCK WITH PUSH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Feed Through Gray 12-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
2202-3227 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
6
Number of Levels
3; 1 Grounded
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
26 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
12-18 AWG
Wire Gauge or Range - mm²
0.75-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,78000 €17,78 €
1012,70900 €127,09 €
2511,34480 €283,62 €
5010,53300 €526,65 €
1009,88270 €988,27 €
2509,22736 €2.306,84 €
5008,85516 €4.427,58 €
1.0008,56619 €8.566,19 €
Manufacturers Standard Package
Unit Price without VAT:17,78000 €
Unit Price with VAT:21,15820 €