



2200-1407 | |
|---|---|
DigiKey Part Number | 2946-2200-1407-ND |
Manufacturer | |
Manufacturer Product Number | 2200-1407 |
Description | 4-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2200-1407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 800V | |
Current - UL | 10 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,11000 € | 10,11 € |
| 10 | 7,17300 € | 71,73 € |
| 25 | 6,34920 € | 158,73 € |
| 50 | 5,85160 € | 292,58 € |
| 100 | 5,44910 € | 544,91 € |
| 250 | 5,03952 € | 1.259,88 € |
| 500 | 4,80522 € | 2.402,61 € |
| 1.000 | 4,62244 € | 4.622,44 € |
| Unit Price without VAT: | 10,11000 € |
|---|---|
| Unit Price with VAT: | 12,03090 € |






















