2000-402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000-402

DigiKey Part Number
2946-2000-402-ND
Manufacturer
Manufacturer Product Number
2000-402
Description
PUSH-IN TYPE JUMPER BAR; INSULAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2000-402 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
-
Style
Flat Pins
For Use With/Related Products
TOPJOB®S Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.403
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,72500 €7,25 €
250,67880 €16,97 €
500,64660 €32,33 €
1000,61560 €61,56 €
2500,57704 €144,26 €
5000,54946 €274,73 €
1.0000,52323 €523,23 €
2.5000,49047 €1.226,17 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €