
216-542 | |
|---|---|
DigiKey Part Number | 2946-216-542-ND |
Manufacturer | |
Manufacturer Product Number | 216-542 |
Description | TWIN FERRULE; SLEEVE FOR 2 X 1 M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN Two x 18 AWG (1.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 18 AWG (1.00mm²) | |
Length - Overall | 19.00mm | |
Length - Pin | 12.00mm | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,22360 € | 5,59 € |
| 50 | 0,21260 € | 10,63 € |
| 100 | 0,20250 € | 20,25 € |
| 250 | 0,18976 € | 47,44 € |
| 500 | 0,18070 € | 90,35 € |
| 1.000 | 0,17207 € | 172,07 € |
| 2.500 | 0,16129 € | 403,22 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |











