
216-1530 | |
|---|---|
DigiKey Part Number | 2946-216-1530-ND |
Manufacturer | |
Manufacturer Product Number | 216-1530 |
Description | FERRULE WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector Two x 20 AWG (0.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 20 AWG (0.50mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,34720 € | 8,68 € |
| 50 | 0,33040 € | 16,52 € |
| 100 | 0,31460 € | 31,46 € |
| 300 | 0,29113 € | 87,34 € |
| 500 | 0,28080 € | 140,40 € |
| 1.000 | 0,26739 € | 267,39 € |
| 2.500 | 0,25064 € | 626,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |




