2091-1104/002-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2091-1104/002-000
2091-1104/002-000
2091-1104/002-000

2091-1104/002-000

DigiKey Part Number
2946-2091-1104/002-000-ND
Manufacturer
Manufacturer Product Number
2091-1104/002-000
Description
TERM BLOCK PLUG 4POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2091-1104/002-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
10A
Voltage - IEC
320 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-24 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²
Color
Gray
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
Push Button Actuated, Strain Relief
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
8-9mm
Contact Material
Electrolytic Copper
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Tail Length
-
Insulation Height
1.220" (31.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.126
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,39000 €4,39 €
103,11300 €31,13 €
252,73320 €68,33 €
502,49860 €124,93 €
1002,30640 €230,64 €
2502,10824 €527,06 €
5001,99370 €996,85 €
1.0001,96309 €1.963,09 €
Manufacturers Standard Package
Unit Price without VAT:4,39000 €
Unit Price with VAT:5,22410 €