PC 203615
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC 203615

DigiKey Part Number
5348-PC203615TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PC 203615
Description
ENCLOSURE 14.17"L X 5.91"W
Customer Reference
Detailed Description
Enclosure Cover Included 14.170" L x 5.910" W (359.92mm x 150.11mm) X 7.870" (199.90mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Container Type
Enclosure
Size / Dimension
14.170" L x 5.910" W (359.92mm x 150.11mm)
Height
7.870" (199.90mm)
Area (L x W)
84.0in² (542cm²)
Design
Cover Included
Material
-
Color
-
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Fibox GmbH
FREE SHIPPING on orders of 43,19 € or more for products shipped by Fibox GmbH
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1139,27000 €139,27 €
5125,34400 €626,72 €
10118,38000 €1.183,80 €
25108,63120 €2.715,78 €
Unit Price without VAT:139,27000 €
Unit Price with VAT:165,73130 €